C4D0412N-A
ElectroswitchFully Enclosed Rotary Switch - 4 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 30° Index - Solder Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C4D0412N-A
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Positions:
12
Pole Throw Configuration:
4P12T
Actuator Length:
12.7 mm
Dimension:
38.1 x 38.1 x 42.34 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.5@28VDC A
The ELECTROSWITCH part C4D0412N-A is a high-quality rotary switch designed for versatile applications. This fully enclosed switch features a 4-pole configuration with 2 to 12 adjustable positions. It is a non-shorting switch, ensuring reliable circuit connection without any accidental shorts.This rotary switch has a compact design and is made from durable Diallyl phthalate material, ensuring long-lasting performance even in demanding environments. With a 30° index, it offers precise and accurate positioning for seamless operation.The switch is rated for 0.5A at 28VDC and 0.3A at 125VAC, making it suitable for a wide range of electrical applications. It features solder terminals for easy and secure installation.Choose the ELECTROSWITCH part C4D0412N-A for a reliable and versatile rotary switch option that delivers exceptional performance and durability. Perfect for use in various electronic and electrical systems.
Search Keywords:
C4D0412NA
IN STOCK:
63
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$43.79
$43.790
5
$39.08
$195.400
10
$37.91
$379.100
25
$36.81
$920.250
50
$34.79
$1,739.500
100
$33.87
$3,387.000
250
+
$33.36
$8,340.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1231-SV005
Cable Accessories Flat Braid Copper Silver Tin Spool - 30.48m (100ft)/Spool
C4D0206N-A
Fully Enclosed Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Non-Shorting - 0.5A@2...
192900-0379
Connector Accessories Dust Cap Bulk
NB19684001
Heat Shrink Tubing - Flexible - 0.093" (2.36mm) Inner Dia - 2 to 1 - 492.1' (150.0m) Lengt...
C4D0612N-A
Fully Enclosed Rotary Switch - 6 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.5A@...