help desk software
DATA SHEET

C4D1204N-A

Electroswitch

Fully Enclosed Rotary Switch - 12 Pole - 2 to 4 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 90° Index - Solder Terminals .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C4D1204N-A
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
4
Pole Throw Configuration:
12P4T
Actuator Length:
12.7 mm
Dimension:
38.1 x 38.1 x 42.34 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.5@28VDC A
The ELECTROSWITCH part C4D1204N-A is a high-quality fully enclosed rotary switch designed for precision control applications. This 12-pole switch offers 2 to 4 adjustable positions, allowing for versatile functionality. The non-shorting design ensures reliable performance, while the 0.5A@28VDC/0.3A@125VAC rating makes it suitable for a variety of electrical systems. Constructed with durable diallyl phthalate material and featuring a 90° index for easy operation, this switch is equipped with solder terminals for secure connections. Ideal for industrial, commercial, and automotive applications, the ELECTROSWITCH C4D1204N-A delivers dependable performance in a compact and versatile package.
Search Keywords:
C4D1204NA
IN STOCK: 28
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.93
$77.930
5
$69.54
$347.700
10
$67.46
$674.600
25
$61.92
$1,548.000
50
$49.73
$2,486.500
100
$37.20
$3,720.000
250 +
$36.64
$9,160.000
Tools/3D Models