C5P0206N-RA
ElectroswitchRotary Switch - 2 Pole - 2 to 6 Position Adjustable - Non-Shorting - 1.0A@28VDC/125VAC - Polyester Sealed - 30° Index - PC Terminal .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C5P0206N-RA
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
14.29 mm
Dimension:
23.37 x 23.37 x 36.32 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
1@125VAC 28VDC A
The ELECTROSWITCH part C5P0206N-RA is a high-quality rotary switch designed for precise control and switching applications. With a 2-pole configuration and adjustable 2 to 6 positions, this switch offers flexibility and versatility for various circuit combinations. The switch is non-shorting, ensuring safe and reliable operation. It has a rating of 1.0A at 28VDC and 125VAC, making it suitable for both low voltage and mains voltage applications. The switch features a polyester sealed construction that provides excellent protection against dust, moisture, and other contaminants. With a 30° indexing angle, this switch allows for accurate and easy positioning. The switch also has PC terminals for convenient and secure electrical connections. Whether used in industrial machinery, control panels, or electronic devices, the ELECTROSWITCH part C5P0206N-RA is an ideal choice for reliable and precise switching.
Search Keywords:
C5P0206NRA
IN STOCK:
175
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$11.85
$59.250
10
$11.08
$110.800
25
$10.09
$252.250
50
$8.23
$411.500
75
$8.10
$607.500
100
+
$7.68
$768.000
Product Guides