help desk software
DATA SHEET

C7D0423N

Electroswitch

Fully Enclosed Rotary Switch - 4 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.0A@28VDC/0.5A@125VAC - Diallyl phthalat - 15° Index - Solder Terminals

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C7D0423N
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
23
Pole Throw Configuration:
4P23T
Actuator Length:
12.7 mm
Dimension:
51.59 x 51.59 x 88.77 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
15 °
Contact Rating @ Voltage:
1@28VDC A
Fully Enclosed Rotary Switch - 4 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.0A@28VDC/0.5A@125VAC - Diallyl phthalat - 15° Index - Solder Terminals
Search Keywords:
C7D0423N
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.58
$152.580
5
$141.19
$705.950
10
$135.14
$1,351.400
25
$129.59
$3,239.750
50
$101.33
$5,066.500
75
$97.58
$7,318.500
100 +
$76.84
$7,684.000
Tools/3D Models