C7D0424N-C
ElectroswitchFully Enclosed Rotary Switch - 4 Pole - 2 to 24 Position Adjustable - Non-Shorting - 1.0A@28VDC/0.5A@125VAC - Diallyl phthalat - 15° Index - Solder Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
C7D0424N-C
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
24
Pole Throw Configuration:
4P24T
Actuator Length:
12.7 mm
Dimension:
51.6mm x 51.6mm x 88.77 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
15 °
Contact Rating @ Voltage:
1@28VDC A
The ELECTROSWITCH part C7D0424N-C is a durable and reliable Fully Enclosed Rotary Switch that is equipped with 4 poles and 2 to 24 adjustable positions. Featuring a non-shorting design, this switch has a capacity of 1.0A at 28VDC and 0.5A at 125VAC. Constructed from high-quality Diallyl phthalat, it has a 15° index for precise positioning and solder terminals for easy installation. Ideal for a variety of applications, this rotary switch is designed to provide long-lasting performance.
Search Keywords:
C7D0424NC
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$133.06
$133.060
5
$123.13
$615.650
10
$117.86
$1,178.600
25
$113.01
$2,825.250
50
$88.27
$4,413.500
75
$85.05
$6,378.750
100
+
$66.97
$6,697.000
Product Guides