D2C0111S
Electroswitch1" Diameter Open Frame Rotary Switch - 1 Pole - 2 to 11 Position Adjustable - Shorting - 0.55A@28VDC/0.25A@115VAC - Ceramic - 30° Index - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D2C0111S
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
11
Pole Throw Configuration:
SP11T
Actuator Length:
25.4 mm
Dimension:
N/A
Actuator Style/Diameter:
Round Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
1" Diameter Open Frame Rotary Switch - 1 Pole - 2 to 11 Position Adjustable - Shorting - 0.55A@28VDC/0.25A@115VAC - Ceramic - 30° Index - Solder Terminals
Search Keywords:
D2C0111S
IN STOCK:
35
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$220.08
$220.080
3
$216.77
$650.310
5
$213.52
$1,067.600
10
$210.31
$2,103.100
25
+
$206.46
$5,161.500
Product Guides