Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D2C0211N
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
11
Pole Throw Configuration:
DP11T
Actuator Length:
25.4 mm
Dimension:
N/A
Actuator Style/Diameter:
Round Shaft/3.18
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
Switch Rotary DP11T 11 Round Shaft Solder Lug 0.55A 115VAC 28VDC
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$357.71
$357.710
Product Guides