D2C0211S
Electroswitch1" Diameter Open Frame Rotary Switch - 2 Pole - 2 to 11 Position Adjustable - Shorting - 0.55A@28VDC/0.25A@115VAC - Ceramic - 30° Index - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D2C0211S
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
11
Pole Throw Configuration:
DP11T
Actuator Length:
25.4 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
1" Diameter Open Frame Rotary Switch - 2 Pole - 2 to 11 Position Adjustable - Shorting - 0.55A@28VDC/0.25A@115VAC - Ceramic - 30° Index - Solder Terminals
Search Keywords:
D2C0211S
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$406.90
$406.900
3
$400.80
$1,202.400
5
$394.79
$1,973.950
10
+
$385.20
$3,852.000
Product Guides