D2D0206N
Electroswitch1" Diameter Open Frame Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Non-Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - 60° Index - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D2D0206N
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
25.4 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
1" Diameter Open Frame Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Non-Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - 60° Index - Solder Terminals
Search Keywords:
D2D0206N
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$56.55
$56.550
5
$50.46
$252.300
10
$48.95
$489.500
25
$46.86
$1,171.500
50
$36.03
$1,801.500
100
$27.67
$2,767.000
250
+
$26.58
$6,645.000
Product Guides