D2D0206S
Electroswitch1" Diameter Open Frame Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - 60° Index - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D2D0206S
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
25.4 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
1" Diameter Open Frame Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - 60° Index - Solder Terminals
Search Keywords:
D2D0206S
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$53.97
$53.970
5
$48.15
$240.750
10
$46.72
$467.200
25
$44.71
$1,117.750
50
$34.38
$1,719.000
100
$26.44
$2,644.000
250
+
$25.73
$6,432.500
Product Guides