D2D0212N
Electroswitch1" Diameter Open Frame Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - 30° Index - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D2D0212N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
12
Pole Throw Configuration:
DP12T
Actuator Length:
25.4 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
1" Diameter Open Frame Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - 30° Index - Solder Terminals
Search Keywords:
D2D0212N
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$66.40
$66.400
5
$59.68
$298.400
10
$58.02
$580.200
25
$53.58
$1,339.500
50
$43.05
$2,152.500
100
$33.06
$3,306.000
250
+
$31.85
$7,962.500
Product Guides