D2D0212S
Electroswitch1" Diameter Open Frame Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - 30° Index - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D2D0212S
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
12
Pole Throw Configuration:
DP12T
Actuator Length:
25.4 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
1" Diameter Open Frame Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - 30° Index - Solder Terminals
Search Keywords:
D2D0212S
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$77.41
$77.410
5
$69.08
$345.400
10
$67.01
$670.100
25
$61.51
$1,537.750
50
$49.45
$2,472.500
100
$36.93
$3,693.000
250
+
$36.38
$9,095.000
Product Guides