help desk software
DATA SHEET

D2D0312S

Electroswitch

1" Diameter Open Frame Rotary Switch - 3 Pole - 2 to 12 Position Adjustable - Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - 30° Index - Solder Terminals

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D2D0312S
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
12
Pole Throw Configuration:
3P12T
Actuator Length:
25.4 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
1" Diameter Open Frame Rotary Switch - 3 Pole - 2 to 12 Position Adjustable - Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - 30° Index - Solder Terminals
Search Keywords:
D2D0312S
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.45
$91.450
5
$84.63
$423.150
10
$82.17
$821.700
25
$77.67
$1,941.750
50
$62.33
$3,116.500
100
$46.67
$4,667.000
250 +
$45.97
$11,492.500
Tools/3D Models