D2D0406S
Electroswitch1" Diameter Open Frame Rotary Switch - 4 Pole - 2 to 6 Position Adjustable - Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - 60° Index - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D2D0406S
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
6
Pole Throw Configuration:
4P6T
Actuator Length:
25.4 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
1" Diameter Open Frame Rotary Switch - 4 Pole - 2 to 6 Position Adjustable - Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - 60° Index - Solder Terminals
Search Keywords:
D2D0406S
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$77.76
$77.760
5
$69.38
$346.900
10
$67.31
$673.100
25
$61.78
$1,544.500
50
$49.59
$2,479.500
100
$37.07
$3,707.000
250
+
$36.51
$9,127.500
Product Guides