D2D0605N
Electroswitch1" Diameter Open Frame Rotary Switch - 6 Pole - 2 to 5 Position Adjustable - Non-Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D2D0605N
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Positions:
5
Pole Throw Configuration:
6P5T
Actuator Length:
25.4 mm
Dimension:
N/A
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
1" Diameter Open Frame Rotary Switch - 6 Pole - 2 to 5 Position Adjustable - Non-Shorting - 0.55A@28VDC/0.25A@115VAC - Diallyl phthalate - Solder Terminals
Search Keywords:
D2D0605N
IN STOCK:
33
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$71.02
$71.020
5
$63.84
$319.200
10
$62.06
$620.600
25
$57.31
$1,432.750
50
$45.98
$2,299.000
100
$34.45
$3,445.000
250
+
$33.93
$8,482.500
Product Guides