help desk software
DATA SHEET

D2D-55

Electroswitch

Switch Rotary 3P4T 4

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D2D-55
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
4
Pole Throw Configuration:
3P4T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
N/A
Mounting:
Panel Mount
Body Orientation:
N/A
Terminal Type:
N/A
Angle of Throw:
30 °
Contact Rating @ Voltage:
N/A
Switch Rotary 3P4T 4
Search Keywords:
D2D55
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.03
$31.030
5
$29.03
$145.150
25
$26.87
$671.750
50
$21.01
$1,050.500
100
$15.21
$1,521.000
250
$14.80
$3,700.000
500 +
$14.58
$7,290.000
Tools/3D Models