D3C0205N
ElectroswitchOpen Frame Rotary Switch - 2 Pole - 2 to 5 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D3C0205N
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
5
Pole Throw Configuration:
DP5T
Actuator Length:
47.63 mm
Dimension:
33.34 x 32.54 x 89.56 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.6@28VDC A
Open Frame Rotary Switch - 2 Pole - 2 to 5 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
Search Keywords:
D3C0205N
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$110.78
$110.780
5
$103.05
$515.250
10
$100.27
$1,002.700
25
$95.17
$2,379.250
50
$74.52
$3,726.000
100
$57.28
$5,728.000
250
+
$55.25
$13,812.500
Product Guides