D3G0106S-9503
ElectroswitchOpen Frame Rotary Switch - 1 Pole - 2 to 6 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - 60° Index - Solder Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D3G0106S-9503
RoHS:
Yes
Supplier Standard Pack
1
The ELECTROSWITCH part D3G0106S-9503 is an open frame rotary switch designed for various applications. It features a single pole and can be adjusted to accommodate 2 to 6 positions. The switch is a shorting type, allowing for efficient circuit control. With a rating of 1.5A at 28VDC and 0.5A at 115VAC, this rotary switch provides reliable performance and can handle different electrical loads. The switch is made from glass epoxy material, ensuring durability and resistance to wear and tear. The switch has a 60° index, allowing for precise positioning and a smooth operation. It is equipped with solder terminals for easy installation and connectivity. Overall, the ELECTROSWITCH part D3G0106S-9503 is a high-quality rotary switch that offers versatility, durability, and excellent electrical performance.
Search Keywords:
D3G0106S9503
IN STOCK:
6
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$168.04
$168.040
5
$165.52
$827.600
7
$163.03
$1,141.210
13
$108.05
$1,404.650
19
$87.79
$1,668.010
25
+
$86.03
$2,150.750
Product Guides
CUSTOMERS
ALSO BOUGHT
1-770190-0
15P MINI-UMNL ASSY V0 SNNI*
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
770178-1
06P MINI-UMNL ASSY VO SNNI*
110-73
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Thre...
G5Q-1A-DC24
Power Relay 24VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT