D4C0206N
ElectroswitchOpen Frame Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D4C0206N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
47.6 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
Open Frame Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
Search Keywords:
D4C0206N
IN STOCK:
56
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$66.17
$66.170
5
$59.25
$296.250
10
$57.54
$575.400
25
$55.16
$1,379.000
50
$42.57
$2,128.500
100
$32.70
$3,270.000
250
+
$31.46
$7,865.000
DOWNLOADS