help desk software
DATA SHEET

D4C0212N

Electroswitch

Open Frame Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D4C0212N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
12
Pole Throw Configuration:
DP12T
Actuator Length:
47.6 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
The ELECTROSWITCH part D4C0212N is a versatile open frame rotary switch designed for precision control applications. This 2 pole switch features 2 to 12 adjustable positions, allowing for customized configuration to suit your specific needs. The non-shorting design ensures reliable and safe operation, while the switch is rated for 1.5A at 28VDC and 0.5A at 115VAC. Constructed with durable ceramic material and equipped with solder terminals for easy installation, this rotary switch is a reliable solution for a wide range of electrical systems.
Search Keywords:
D4C0212N
IN STOCK: 42
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$136.22
$136.220
5
$134.18
$670.900
10
$132.16
$1,321.600
25
$130.18
$3,254.500
50
$128.23
$6,411.500
100
$105.86
$10,586.000
250 +
$104.27
$26,067.500
Tools/3D Models
Product Guides