D4C0305N
ElectroswitchOpen Frame Rotary Switch - 3 Pole - 2 to 5 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D4C0305N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
5
Pole Throw Configuration:
3P5T
Actuator Length:
47.6 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
The ELECTROSWITCH part D4C0305N is an open frame rotary switch with 3 poles and 2 to 5 position adjustable options. This switch is non-shorting and has a maximum rating of 1.5A at 28VDC and 0.5A at 115VAC. It is made of durable ceramic material and features solder terminals for easy installation. Ideal for a variety of applications, this rotary switch offers reliable performance and longevity.
Search Keywords:
D4C0305N
IN STOCK:
74
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$68.05
$68.050
5
$61.17
$305.850
10
$59.46
$594.600
25
$54.91
$1,372.750
50
$44.12
$2,206.000
100
$33.02
$3,302.000
250
+
$32.52
$8,130.000
Product Guides