help desk software
DATA SHEET

D4C0312N

Electroswitch

Open Frame Rotary Switch - 3 Pole - 2 to 12 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D4C0312N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
12
Pole Throw Configuration:
3P12T
Actuator Length:
47.6 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
The ELECTROSWITCH part D4C0312N is an open frame rotary switch designed for precision control applications. This 3 pole switch features an adjustable design with 2 to 12 position options, allowing for customizable functionality. The switch is non-shorting, ensuring reliable performance in various electrical circuits. With a rating of 1.5A@28VDC/0.5A@115VAC, this switch is suitable for low to moderate power applications. Constructed from durable ceramic material, the switch is built to last. It is equipped with solder terminals for easy installation and connectivity. Ideal for industrial and commercial applications requiring a robust and versatile rotary switch solution.
Search Keywords:
D4C0312N
IN STOCK: 0
On Order:
8   can ship 1/27/25 
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$145.64
$145.640
5
$134.78
$673.900
10
$129.00
$1,290.000
25
$123.70
$3,092.500
50
$96.67
$4,833.500
75
$93.07
$6,980.250
100 +
$73.29
$7,329.000
Tools/3D Models
Product Guides