D4C0406N
ElectroswitchOpen Frame Rotary Switch - 4 Pole - 2 to 6 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D4C0406N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
6
Pole Throw Configuration:
4P6T
Actuator Length:
47.6 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
Open Frame Rotary Switch - 4 Pole - 2 to 6 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
Search Keywords:
D4C0406N
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$109.52
$109.520
5
$101.34
$506.700
10
$98.41
$984.100
25
$93.01
$2,325.250
50
$72.67
$3,633.500
100
$55.87
$5,587.000
250
+
$53.72
$13,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RK50114A0001
Res POT 50K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 8mm (88 X 50 X 52mm) Pin Panel Mount/T...
13382-10SG-326
Conn Field Installable SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port Bulk
7201TZQE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Solder...
DL1-156P
Rack and Panel Connector - 156 Contact - Male - Crimp Terminal - Plug
ELHS451VSN331MQ50S
Cap Aluminum Lytic 330uF 450V 20% (25.4 X 50mm) Snap-In 10mm 1560mA 5000h 105C