D4C0406S
ElectroswitchOpen Frame Rotary Switch - 4 Pole - 2 to 6 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D4C0406S
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
6
Pole Throw Configuration:
4P6T
Actuator Length:
47.6 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
Open Frame Rotary Switch - 4 Pole - 2 to 6 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
Search Keywords:
D4C0406S
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$105.35
$105.350
5
$98.00
$490.000
10
$95.35
$953.500
25
$90.50
$2,262.500
50
$70.85
$3,542.500
100
$54.47
$5,447.000
250
+
$52.54
$13,135.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7505K4
Switch Toggle ON None ON SPDT Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with ...
D7C0106N-60
Open Frame Rotary Switch - 1 Pole - 2 to 6 Position Adjustable - Non-Shorting - 2.25A@28VD...
D2D0305N
1" Diameter Open Frame Rotary Switch - 3 Pole - 2 to 5 Position Adjustable - Non-Shorting ...
BP30-2BR10-BPKG
Dual 5-way binding posts. 3/4" centers. Hex Thumbnut