D4C0612N
ElectroswitchOpen Frame Rotary Switch - 6 Pole - 2 to 12 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D4C0612N
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
12
Pole Throw Configuration:
6P12T
Actuator Length:
47.6 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
Open Frame Rotary Switch - 6 Pole - 2 to 12 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals
Search Keywords:
D4C0612N
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$246.57
$246.570
3
$239.72
$719.160
5
$236.12
$1,180.600
10
$232.58
$2,325.800
25
+
$229.09
$5,727.250
Product Guides