D4G0211S
ElectroswitchOpen Frame Rotary Switch - 2 Pole - 2 to 11 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - Solder Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D4G0211S
RoHS:
No
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
11
Pole Throw Configuration:
DP11T
Actuator Length:
47.6 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
Open Frame Rotary Switch - 2 Pole - 2 to 11 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - Solder Terminals
Search Keywords:
D4G0211S
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$58.10
$58.100
5
$51.85
$259.250
10
$50.30
$503.000
25
$48.14
$1,203.500
50
$37.12
$1,856.000
100
$28.49
$2,849.000
250
+
$27.37
$6,842.500
Product Guides