D5G0106S-R
ElectroswitchPCB Mount Rotary Switch - 1 Pole - 2 to 6 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - PCB Terminals
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D5G0106S-R
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
6
Pole Throw Configuration:
SP6T
Actuator Length:
47.63 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
PCB Mount Rotary Switch - 1 Pole - 2 to 6 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - PCB Terminals
Search Keywords:
D5G0106SR
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$32.24
$32.240
5
$30.16
$150.800
25
$27.91
$697.750
50
$21.74
$1,087.000
100
$15.75
$1,575.000
250
$15.33
$3,832.500
500
+
$15.10
$7,550.000
Product Guides