help desk software
DATA SHEET

D5G0110N-R

Electroswitch

PCB Mount Rotary Switch - 1 Pole - 2 to 10 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - PCB Terminals

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D5G0110N-R
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
47.63 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
PCB Mount Rotary Switch - 1 Pole - 2 to 10 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - PCB Terminals
Search Keywords:
D5G0110NR
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.97
$38.970
5
$34.77
$173.850
10
$34.25
$342.500
25
$32.75
$818.750
50
$25.86
$1,293.000
100
$19.04
$1,904.000
250 +
$18.53
$4,632.500
Tools/3D Models
Product Guides