help desk software
DATA SHEET

D5G0110S-R

Electroswitch

PCB Mount Rotary Switch - 1 Pole - 2 to 10 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - PCB Terminals

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D5G0110S-R
RoHS:
No
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
47.63 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
PCB Mount Rotary Switch - 1 Pole - 2 to 10 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - PCB Terminals
Search Keywords:
D5G0110SR
IN STOCK: 107
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.00
$35.000
5
$31.23
$156.150
10
$30.76
$307.600
25
$29.42
$735.500
50
$23.29
$1,164.500
100
$17.12
$1,712.000
250 +
$16.67
$4,167.500
Tools/3D Models
Product Guides