help desk software
DATA SHEET

D7G0205S

Electroswitch

Open Frame Rotary Switch - 2 Pole - 2 to 5 Position Adjustable - Shorting - 2.25A@28VDC/1.0A@115VAC - Glass Epoxy - Solder Terminals

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D7G0205S
RoHS:
No
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
5
Pole Throw Configuration:
DP5T
Actuator Length:
47.63 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.25@28VDC A
Open Frame Rotary Switch - 2 Pole - 2 to 5 Position Adjustable - Shorting - 2.25A@28VDC/1.0A@115VAC - Glass Epoxy - Solder Terminals
Search Keywords:
D7G0205S
IN STOCK: 30
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.93
$54.930
5
$49.37
$246.850
10
$47.99
$479.900
25
$46.07
$1,151.750
50
$35.62
$1,781.000
100
$27.33
$2,733.000
250 +
$26.33
$6,582.500
Tools/3D Models
Product Guides