D9G0223N
ElectroswitchOpen Frame Rotary Switch - 2 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.25A@115VAC - Glass Epoxy - 20° Index - Solder Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D9G0223N
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
23
Pole Throw Configuration:
DP23T
Actuator Length:
47.63 mm
Dimension:
58.74 x 50.01 x 83.63 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
15 °
Contact Rating @ Voltage:
1.5@28VDC A
The ELECTROSWITCH part D9G0223N is an open frame rotary switch that offers reliable performance and flexibility. This switch features 2 poles and can be set to any position between 2 and 23, allowing for customized functionality. The non-shorting design ensures accurate switching without any unintended interruptions. With a rating of 1.5A at 28VDC and 0.25A at 115VAC, this switch is suitable for a wide range of applications. It is constructed with a durable glass epoxy material and has 20° indexing for easy and precise positioning. The switch also features solder terminals, ensuring secure and stable connections.
Search Keywords:
D9G0223N
IN STOCK:
82
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$130.16
$130.160
5
$120.45
$602.250
10
$115.29
$1,152.900
25
$110.55
$2,763.750
50
$86.40
$4,320.000
75
$84.32
$6,324.000
100
+
$66.40
$6,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D4C0212N
Open Frame Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Non-Shorting - 1.5A@28VD...
DL1-156P
Rack and Panel Connector - 156 Contact - Male - Crimp Terminal - Plug
MS3102R20-15P
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
D4C0406N
Open Frame Rotary Switch - 4 Pole - 2 to 6 Position Adjustable - Non-Shorting - 1.5A@28VDC...
TE1000B68RJ
Resistor Wirewound 68 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount