D9G0423N
ElectroswitchOpen Frame Rotary Switch - 4 Pole - 2 to 23 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.25A@115VAC - Glass Epoxy - 20° Index - Solder Terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
D9G0423N
Alias/AKA:
PA4007
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Description: The ELECTROSWITCH part D9G0423N is an open frame rotary switch that provides reliable and versatile switching solutions. This switch is designed with 4 poles and can be adjusted to have 2 to 23 positions, making it suitable for a wide range of applications. With a non-shorting design, this switch ensures precise and dependable circuit control. It can handle a current rating of 1.5A at 28VDC and 0.25A at 115VAC, ensuring optimal performance and compatibility.Constructed from high-quality glass epoxy material, this switch offers excellent durability and resistance to heat and electrical interference. Its 20° index allows for easy and accurate positioning, enhancing user convenience.The D9G0423N switch is equipped with solder terminals, ensuring secure and reliable connections. Its open frame design provides easy access for installation and maintenance.Whether used in industrial, commercial, or DIY applications, the ELECTROSWITCH D9G0423N open frame rotary switch offers reliable performance, versatility, and durability.
Search Keywords:
D9G0423N
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$212.15
$212.150
3
$208.97
$626.910
5
$205.84
$1,029.200
10
$202.75
$2,027.500
25
+
$199.03
$4,975.750
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PR11-1-1.50A-XX-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
770986-3
MINI UMNL SOK 26-22AWG AU LP
6FA53-73
Switch Toggle (ON) None OFF SPST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with...
FFB0412SHN-F00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 24CFM 54.5dB (40 X 40 X 28mm)
3299W-1-100
Res Cermet Trimmer 10 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Th...