E4C0208N
ElectroswitchSwitch Rotary DP8T 8 Flatted Shaft Solder Lug 11A 115VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
E4C0208N
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
8
Pole Throw Configuration:
DP8T
Actuator Length:
47.63 mm
Dimension:
71.44 x 47.63 x 88.22 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
20 °
Contact Rating @ Voltage:
11@28VDC A
The ELECTROSWITCH part E4C0208N is a rotary switch with 8 positions, featuring a durable flatted shaft design for ease of operation. This switch is equipped with solder lug terminals for secure electrical connections and can handle a maximum current of 11A at 115VAC or 28VDC. Ideal for a variety of applications, this switch offers reliable performance and versatility in controlling multiple circuits.
Search Keywords:
E4C0208N
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$200.71
$200.710
3
$197.70
$593.100
5
$194.74
$973.700
10
$191.82
$1,918.200
25
+
$187.33
$4,683.250
Product Guides