Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
M5D0112N-A
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
11.11 mm
Dimension:
25.4mm x 25.4mm x 54.23 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@120VAC A
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC
Search Keywords:
M5D0112NA
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$140.18
$140.180
5
$126.76
$633.800
10
$124.11
$1,241.100
25
$122.25
$3,056.250
50
$120.42
$6,021.000
100
$118.61
$11,861.000
250
+
$114.32
$28,580.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
21SM284
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
M39016/6-107M
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
MS3102R16S-1P
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
M5D0206N-A
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC
RV6NAYSD502A
Potentiometer - 1/2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long