help desk software
DATA SHEET

M5D0212N-A

Electroswitch

Switch Rotary DP12T 12 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
M5D0212N-A
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
12
Pole Throw Configuration:
DP12T
Actuator Length:
11.11 mm
Dimension:
25.4 x 25.4 x 54.23 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@120VAC A
The ELECTROSWITCH part M5D0212N-A is a high-quality rotary switch designed for a variety of applications. It features a DP12T configuration, meaning it has 12 positions to choose from. The switch has a sturdy flatted shaft for convenient rotary control and is equipped with solder lug terminals for reliable connection. With a current rating of 2.5A and voltage ratings of 120VAC and 28VDC, this switch is suitable for both AC and DC circuits. Whether you need to select between different modes, channels, or functions, the M5D0212N-A offers a reliable and versatile solution.
Search Keywords:
M5D0212NA
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.42
$152.420
5
$141.04
$705.200
10
$135.00
$1,350.000
25
$129.45
$3,236.250
50
$101.07
$5,053.500
75
$97.41
$7,305.750
100 +
$76.71
$7,671.000
Tools/3D Models
Product Guides