M5D0406S-A
ElectroswitchSwitch Rotary 4P6T 6 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
M5D0406S-A
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
6
Pole Throw Configuration:
4P6T
Actuator Length:
11.11 mm
Dimension:
25.4 x 25.4 x 54.23 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
60 °
Contact Rating @ Voltage:
2.5@120VAC A
The ELECTROSWITCH M5D0406S-A is a high-quality, reliable switch designed for a variety of applications. This rotary switch features 4 poles and 6 positions, offering excellent versatility for your electrical connections.The switch is equipped with a sturdy, flatted shaft that ensures smooth and precise operation. With solder lug terminals, it provides a secure and durable connection for your electrical circuitry. Rated for 2.5A at 120VAC and 28VDC, this switch can handle a wide range of electrical loads. Whether you're looking to upgrade or replace an existing switch, the ELECTROSWITCH M5D0406S-A is an excellent choice for any project.
Search Keywords:
M5D0406SA
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$191.35
$191.350
5
$173.03
$865.150
10
$163.98
$1,639.800
25
$160.19
$4,004.750
50
$138.18
$6,909.000
75
$136.10
$10,207.500
100
+
$134.06
$13,406.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6FC53-78
1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated - Sealed Bat Styl...
814-0332-503
LED - Circuit Board Indicators - Indicator Cover - GREEN
HK250-78
Switch Toggle OFF None ON 3PST Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with T...
RJS80RE
Res Wirewound Rheostat 80 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm)...
MS3474W8-33S
Circular Connector/Socket - Female - 03 Positions - Crimp Gold - Straight - 1 Port - 03 ...