M5D0412N-A
ElectroswitchSwitch Rotary 4P12T 12 Flatted Shaft Solder Lug 2.5A 120VAC 28VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
M5D0412N-A
RoHS:
No
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
12
Pole Throw Configuration:
4P12T
Actuator Length:
11.11 mm
Dimension:
25.4 x 25.4 x 54.23 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.5@120VAC A
The ELECTROSWITCH part M5D0412N-A is a rotary switch designed for a variety of applications. It features a 4 pole, 12 throw configuration with a 12-flatted shaft for easy operation. This switch has solder lug terminals for secure connections and can handle up to 2.5A at 120VAC or 28VDC. It is a reliable and durable component that is ideal for use in electronic equipment that requires precise switching capabilities.
Search Keywords:
M5D0412NA
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$221.14
$221.140
3
$217.83
$653.490
5
$214.56
$1,072.800
10
$211.34
$2,113.400
25
+
$206.40
$5,160.000
Product Guides