Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
M6G0806N
RoHS:
No
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
6
Pole Throw Configuration:
8P6T
Actuator Length:
17.46 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.5@28VDC A
Switch Rotary 8P6T 6 Flatted Shaft Solder Lug 0.5A 115VAC 28VDC
Search Keywords:
M6G0806N
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$689.58
$689.580
3
$670.68
$2,012.040
5
$660.62
$3,303.100
10
+
$650.71
$6,507.100
Product Guides