M83731/12-731
ElectroswitchSwitch Toggle ON None ON DPDT Locking Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
M83731/12-731
RoHS:
Yes
Supplier Standard Pack
1
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7mm x 11.89mm x 40.69 mm
Operating Temperature:
-25 to 71 °C
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 5A 125VAC 28VDC Panel Mount with Threads
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
6 Weeks
Product Guides