Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
P2300
RoHS:
Yes
HTS:
3923900080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
N/A
Family:
P2300
Switch Access Rotary Switch Knob
Search Keywords:
P2300
IN STOCK:
131
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.31
$23.100
100
$1.88
$188.000
250
$1.79
$447.500
500
$1.74
$870.000
1,000
$1.64
$1,640.000
2,500
$1.60
$4,000.000
5,000
$1.56
$7,800.000
7,500
+
$1.54
$11,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
41480
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin.
602-GP-12
Conn Barrier Strip 24 POS 14.3mm Screw Panel Mount 30A
699-GP-12
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
3118203
Flat-type fuse terminal block - cross section: 0.2 - 6 mm² - AWG: 26 - 8 - width: 8.2 mm -...
5100-824
PMI Round .688" Incandescent 125V 0.250 Q.C. Terminal