help desk software
DATA SHEET

PA1005

Electroswitch

Switch Rotary DP11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PA1005
RoHS:
Yes
HTS:
8536509020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
11
Pole Throw Configuration:
DP11T
Actuator Length:
47.6 mm
Dimension:
36.51 x 33.34 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
Switch Rotary DP11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Search Keywords:
PA1005
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
6 Weeks
Possible Replacement
D4G0211N
D4G0211N
VIEW PRODUCT
Tools/3D Models
Product Guides