help desk software
DATA SHEET

PA1012

Electroswitch

Switch Rotary 4P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PA1012
RoHS:
No
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
5
Pole Throw Configuration:
4P5T
Actuator Length:
47.6 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
Switch Rotary 4P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.71
$80.710
15
$26.79
$401.850
25
$25.92
$648.000
50
$23.99
$1,199.500
100 +
$22.96
$2,296.000
Tools/3D Models
Product Guides