Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PA2001
RoHS:
Yes
HTS:
8536509020
Supplier Standard Pack
1
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
47.6 mm
Dimension:
36.51 x 33.34 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
Switch Rotary SP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Search Keywords:
PA2001
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$108.25
$108.250
25
$37.34
$933.500
50
$30.00
$1,500.000
100
+
$23.00
$2,300.000
Product Guides