help desk software
DATA SHEET

PA2004

Electroswitch

Switch Rotary DP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PA2004
RoHS:
Yes
HTS:
8536509020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
12
Pole Throw Configuration:
DP12T
Actuator Length:
47.6 mm
Dimension:
36.51 x 33.34 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
Switch Rotary DP12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Search Keywords:
PA2004
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$104.72
$104.720
15
$100.58
$1,508.700
25
$98.52
$2,463.000
50
$96.44
$4,822.000
100 +
$90.26
$9,026.000
Possible Replacement
D4C0212S
D4C0212S
VIEW PRODUCT
Tools/3D Models
Product Guides