Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PA2007
RoHS:
Yes
HTS:
8536509020
Supplier Standard Pack
1
Number of Positions:
5
Pole Throw Configuration:
3P5T
Actuator Length:
47.6 mm
Dimension:
36.51 x 33.34 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
Switch Rotary 3P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Search Keywords:
PA2007
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
Product Guides