Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PA3003
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
17
Pole Throw Configuration:
DP17T
Actuator Length:
47.63 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
20 °
Contact Rating @ Voltage:
2.25@28VDC A
Life Cycle:
Discontinued & Replaced
Switch Rotary DP17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC
Search Keywords:
PA3003
This product is not in stock and cannot be back-ordered
Product Guides