help desk software
DATA SHEET

PA3004

Electroswitch

Switch Rotary 4P17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PA3004
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Number of Positions:
17
Pole Throw Configuration:
4P17T
Actuator Length:
47.63 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
20 °
Contact Rating @ Voltage:
2.25@28VDC A
Switch Rotary 4P17T 17 Round Shaft Solder Lug 2.25A 115VAC 28VDC
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$121.77
$121.770
5
$109.00
$545.000
10 +
$105.97
$1,059.700
Tools/3D Models
Product Guides