help desk software
DATA SHEET

PA33

Electroswitch

Switch Rotary DP4T 4

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PA33
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
4
Pole Throw Configuration:
DP4T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
N/A
Mounting:
Panel Mount
Body Orientation:
N/A
Terminal Type:
N/A
Angle of Throw:
30 °
Contact Rating @ Voltage:
N/A
Switch Rotary DP4T 4
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$76.48
$76.480
Tools/3D Models
Product Guides