Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PA4003
RoHS:
Yes
HTS:
8536509020
Supplier Standard Pack
1
Package Type:
Number of Positions:
23
Pole Throw Configuration:
DP23T
Actuator Length:
47.63 mm
Dimension:
58.74 x 50.01 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
15 °
Contact Rating @ Voltage:
1.5@28VDC A
Switch Rotary DP23T 23 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
Product Guides