Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PA6003
RoHS:
Yes
HTS:
8536509020
Supplier Standard Pack
1
Number of Positions:
5
Pole Throw Configuration:
DP5T
Actuator Length:
47.63 mm
Dimension:
33.34 x 32.54 x 89.56 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
2.6@28VDC A
Switch Rotary DP5T 5 Round Shaft Solder Lug 2.6A 115VAC 28VDC
Search Keywords:
PA6003
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$169.29
$169.290
3
$62.93
$188.790
5
+
$60.95
$304.750
Product Guides